
RC1210FR-0727KL | |
|---|---|
DigiKey Part Number  | 13-RC1210FR-0727KLTR-ND - Tape & Reel (TR) 13-RC1210FR-0727KLCT-ND - Cut Tape (CT) 13-RC1210FR-0727KLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC1210FR-0727KL  | 
Description  | RES 27K OHM 1% 1/2W 1210  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 27 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC1210FR-0727KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1210 (3225 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.122" L x 0.102" W (3.10mm x 2.60mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.20500 | kr.2.05 | 
| 25 | kr.0.17920 | kr.4.48 | 
| 50 | kr.0.15620 | kr.7.81 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.14362 | kr.718.10 | 
| 10.000 | kr.0.11750 | kr.1,175.00 | 
| 15.000 | kr.0.10771 | kr.1,615.65 | 
| 35.000 | kr.0.10591 | kr.3,706.85 | 
| 50.000 | kr.0.10324 | kr.5,162.00 | 
| 60.000 | kr.0.10199 | kr.6,119.40 | 
| 120.000 | kr.0.09788 | kr.11,745.60 | 
| 125.000 | kr.0.09766 | kr.12,207.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

