
RC1210FR-071KL | |
|---|---|
DigiKey Part Number | YAG2296TR-ND - Tape & Reel (TR) YAG2296CT-ND - Cut Tape (CT) YAG2296DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-071KL |
Description | RES 1K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19200 | kr.1.92 |
| 100 | kr.0.16320 | kr.16.32 |
| 1.000 | kr.0.13709 | kr.137.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12756 | kr.637.80 |
| 10.000 | kr.0.11821 | kr.1,182.10 |
| 15.000 | kr.0.11366 | kr.1,704.90 |
| 25.000 | kr.0.10873 | kr.2,718.25 |
| 35.000 | kr.0.10591 | kr.3,706.85 |
| 50.000 | kr.0.10324 | kr.5,162.00 |
| 60.000 | kr.0.10199 | kr.6,119.40 |
| 120.000 | kr.0.09788 | kr.11,745.60 |
| 125.000 | kr.0.09766 | kr.12,207.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

