
RC1210FR-0710RL | |
|---|---|
DigiKey Part Number | 13-RC1210FR-0710RLTR-ND - Tape & Reel (TR) 13-RC1210FR-0710RLCT-ND - Cut Tape (CT) 13-RC1210FR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-0710RL |
Description | RES 10 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-0710RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.75600 | kr.7.56 |
| 25 | kr.0.60240 | kr.15.06 |
| 50 | kr.0.51400 | kr.25.70 |
| 100 | kr.0.44550 | kr.44.55 |
| 250 | kr.0.37564 | kr.93.91 |
| 500 | kr.0.33550 | kr.167.75 |
| 1.000 | kr.0.30371 | kr.303.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25296 | kr.1,264.80 |
| 10.000 | kr.0.23817 | kr.2,381.70 |
| 15.000 | kr.0.23097 | kr.3,464.55 |
| 25.000 | kr.0.22316 | kr.5,579.00 |
| 35.000 | kr.0.21869 | kr.7,654.15 |
| 50.000 | kr.0.21446 | kr.10,723.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

