
RC1210DR-07100RL | |
|---|---|
DigiKey Part Number | 13-RC1210DR-07100RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1210DR-07100RL |
Description | RES 100 OHM 0.5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210DR-07100RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17803 | kr.890.15 |
| Unit Price without VAT: | kr.0.17803 |
|---|---|
| Unit Price with VAT: | kr.0.22254 |

