RC1206JR-1351KL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.63508
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.05437
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.04989
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.05381
Datasheet
51 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-1351KL

DigiKey Part Number
13-RC1206JR-1351KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1206JR-1351KL
Description
RES 51K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-1351KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR1206FR-0751KLYAGEO013-AR1206FR-0751KL-NDkr.0.63508Parametric Equivalent
RC1206FR-1051KLYAGEO013-RC1206FR-1051KL-NDkr.0.05437Parametric Equivalent
RC1206FR-1351KLYAGEO013-RC1206FR-1351KL-NDkr.0.04989Parametric Equivalent
RC1206JR-1051KLYAGEO013-RC1206JR-1051KL-NDkr.0.05381Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.04936kr.987.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.04936
Unit Price with VAT:kr.0.06170