THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-13390RL

DigiKey Part Number
13-RC1206JR-13390RLTR-ND - Tape & Reel (TR)
13-RC1206JR-13390RLCT-ND - Cut Tape (CT)
13-RC1206JR-13390RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-13390RL
Description
RES 390 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-13390RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.24300kr.2.43
25kr.0.18160kr.4.54
50kr.0.14840kr.7.42
100kr.0.12290kr.12.29
250kr.0.09752kr.24.38
500kr.0.08308kr.41.54
1.000kr.0.07162kr.71.62
5.000kr.0.05356kr.267.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.04417kr.883.40
40.000kr.0.04087kr.1,634.80
60.000kr.0.03926kr.2,355.60
100.000kr.0.03753kr.3,753.00
140.000kr.0.03653kr.5,114.20
200.000kr.0.03559kr.7,118.00
240.000kr.0.03515kr.8,436.00
480.000kr.0.03370kr.16,176.00
500.000kr.0.03362kr.16,810.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000