330 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-13330RL

DigiKey Part Number
13-RC1206JR-13330RLTR-ND - Tape & Reel (TR)
13-RC1206JR-13330RLCT-ND - Cut Tape (CT)
13-RC1206JR-13330RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-13330RL
Description
RES 330 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-13330RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43.957
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
25kr.0.19040kr.4.76
50kr.0.15600kr.7.80
100kr.0.12930kr.12.93
250kr.0.10244kr.25.61
500kr.0.08724kr.43.62
1.000kr.0.07519kr.75.19
5.000kr.0.05624kr.281.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.04375kr.875.00
40.000kr.0.04049kr.1,619.60
60.000kr.0.03890kr.2,334.00
100.000kr.0.03717kr.3,717.00
140.000kr.0.03619kr.5,066.60
200.000kr.0.03526kr.7,052.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750