RC1206JR-132K2P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1.832
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.09455
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.10111
Datasheet
2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-132K2P

DigiKey Part Number
13-RC1206JR-132K2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1206JR-132K2P
Description
RES 2.2K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-072K2PYAGEO1.83213-RC1206FR-072K2PCT-NDkr.0.89000Parametric Equivalent
RC1206FR-132K2PYAGEO013-RC1206FR-132K2P-NDkr.0.09455Parametric Equivalent
RC1206JR-072K2PYAGEO013-RC1206JR-072K2P-NDkr.0.10111Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.08271kr.1,654.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.08271
Unit Price with VAT:kr.0.10339