
RC0603JR-101K5L | |
|---|---|
DigiKey Part Number | 13-RC0603JR-101K5LTR-ND - Tape & Reel (TR) 13-RC0603JR-101K5LCT-ND - Cut Tape (CT) 13-RC0603JR-101K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-101K5L |
Description | RES 1.5K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-101K5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13900 | kr.1.39 |
| 25 | kr.0.09880 | kr.2.47 |
| 50 | kr.0.07860 | kr.3.93 |
| 100 | kr.0.06340 | kr.6.34 |
| 250 | kr.0.04844 | kr.12.11 |
| 500 | kr.0.04006 | kr.20.03 |
| 1.000 | kr.0.03354 | kr.33.54 |
| 5.000 | kr.0.02332 | kr.116.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01924 | kr.192.40 |
| 20.000 | kr.0.01705 | kr.341.00 |
| 30.000 | kr.0.01599 | kr.479.70 |
| 50.000 | kr.0.01484 | kr.742.00 |
| 70.000 | kr.0.01418 | kr.992.60 |
| 100.000 | kr.0.01356 | kr.1,356.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

