RC1206JR-1318KL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64209
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8.840
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.05697
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.05441
Datasheet
18 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-1318KL

DigiKey Part Number
13-RC1206JR-1318KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1206JR-1318KL
Description
RES 18K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-1318KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR1206FR-0718KLYAGEO013-AR1206FR-0718KL-NDkr.0.64209Parametric Equivalent
RC1206FR-1018KLYAGEO8.84013-RC1206FR-1018KLCT-NDkr.0.64000Parametric Equivalent
RC1206FR-1318KLYAGEO013-RC1206FR-1318KL-NDkr.0.05697Parametric Equivalent
RC1206JR-1018KLYAGEO013-RC1206JR-1018KL-NDkr.0.05441Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.04991kr.998.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.04991
Unit Price with VAT:kr.0.06239