0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-130RL

DigiKey Part Number
13-RC1206JR-130RLTR-ND - Tape & Reel (TR)
13-RC1206JR-130RLCT-ND - Cut Tape (CT)
13-RC1206JR-130RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-130RL
Description
RES 0 OHM JUMPER 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-130RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85.260
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
25kr.0.12920kr.3.23
50kr.0.11160kr.5.58
100kr.0.09830kr.9.83
250kr.0.08268kr.20.67
500kr.0.07316kr.36.58
1.000kr.0.06499kr.64.99
5.000kr.0.05038kr.251.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.04153kr.830.60
40.000kr.0.03808kr.1,523.20
60.000kr.0.03631kr.2,178.60
100.000kr.0.03430kr.3,430.00
140.000kr.0.03310kr.4,634.00
200.000kr.0.03194kr.6,388.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750