1.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-101K8L

DigiKey Part Number
13-RC1206JR-101K8LTR-ND - Tape & Reel (TR)
13-RC1206JR-101K8LCT-ND - Cut Tape (CT)
13-RC1206JR-101K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-101K8L
Description
RES 1.8K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-101K8L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
25kr.0.20800kr.5.20
50kr.0.17120kr.8.56
100kr.0.14140kr.14.14
250kr.0.11284kr.28.21
500kr.0.09636kr.48.18
1.000kr.0.08350kr.83.50
5.000kr.0.06298kr.314.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05704kr.570.40
20.000kr.0.05233kr.1,046.60
30.000kr.0.05003kr.1,500.90
50.000kr.0.04755kr.2,377.50
70.000kr.0.04613kr.3,229.10
100.000kr.0.04478kr.4,478.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750