
RC1206JR-07910RL | |
|---|---|
DigiKey Part Number | 311-910ERTR-ND - Tape & Reel (TR) 311-910ERCT-ND - Cut Tape (CT) 311-910ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-07910RL |
Description | RES 910 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-07910RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 25 | kr.0.19040 | kr.4.76 |
| 50 | kr.0.15600 | kr.7.80 |
| 100 | kr.0.12930 | kr.12.93 |
| 250 | kr.0.10244 | kr.25.61 |
| 500 | kr.0.08724 | kr.43.62 |
| 1.000 | kr.0.07519 | kr.75.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05305 | kr.265.25 |
| 10.000 | kr.0.04787 | kr.478.70 |
| 15.000 | kr.0.04534 | kr.680.10 |
| 25.000 | kr.0.04262 | kr.1,065.50 |
| 35.000 | kr.0.04106 | kr.1,437.10 |
| 50.000 | kr.0.03958 | kr.1,979.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

