0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-078M2L

DigiKey Part Number
311-8.2MERTR-ND - Tape & Reel (TR)
311-8.2MERCT-ND - Cut Tape (CT)
311-8.2MERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-078M2L
Description
RES 8.2M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-078M2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.649
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06528kr.326.40
10.000kr.0.03264kr.326.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.09700kr.0.97
25kr.0.09280kr.2.32
50kr.0.08520kr.4.26
100kr.0.08190kr.8.19
250kr.0.07896kr.19.74
500kr.0.07224kr.36.12
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.09600kr.0.96
25kr.0.09200kr.2.30
50kr.0.08440kr.4.22
100kr.0.08130kr.8.13
250kr.0.07832kr.19.58
500kr.0.07168kr.35.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000