
RC1206JR-074R3L | |
---|---|
DigiKey Part Number | 311-4.3ERTR-ND - Tape & Reel (TR) 311-4.3ERCT-ND - Cut Tape (CT) 311-4.3ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-074R3L |
Description | RES 4.3 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-074R3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.17300 | kr.1.73 |
25 | kr.0.15880 | kr.3.97 |
50 | kr.0.14980 | kr.7.49 |
100 | kr.0.14340 | kr.14.34 |
250 | kr.0.12980 | kr.32.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.08486 | kr.424.30 |
10.000 | kr.0.06528 | kr.652.80 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |