
RC1206JR-073RL | |
|---|---|
DigiKey Part Number | 311-3.0ERTR-ND - Tape & Reel (TR) 311-3.0ERCT-ND - Cut Tape (CT) 311-3.0ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-073RL |
Description | RES 3 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-073RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.40600 | kr.4.06 |
| 25 | kr.0.31200 | kr.7.80 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.21870 | kr.21.87 |
| 250 | kr.0.17804 | kr.44.51 |
| 500 | kr.0.15470 | kr.77.35 |
| 1.000 | kr.0.13637 | kr.136.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10111 | kr.505.55 |
| 10.000 | kr.0.09310 | kr.931.00 |
| 15.000 | kr.0.08920 | kr.1,338.00 |
| 25.000 | kr.0.08498 | kr.2,124.50 |
| 35.000 | kr.0.08257 | kr.2,889.95 |
| 50.000 | kr.0.08029 | kr.4,014.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

