0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-073M6L

DigiKey Part Number
311-3.6MERTR-ND - Tape & Reel (TR)
311-3.6MERCT-ND - Cut Tape (CT)
311-3.6MERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-073M6L
Description
RES 3.6M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.6 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-073M6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.24300kr.2.43
25kr.0.18160kr.4.54
50kr.0.14840kr.7.42
100kr.0.12290kr.12.29
250kr.0.09752kr.24.38
500kr.0.08308kr.41.54
1.000kr.0.07162kr.71.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05356kr.267.80
10.000kr.0.04832kr.483.20
15.000kr.0.04577kr.686.55
25.000kr.0.04302kr.1,075.50
35.000kr.0.04145kr.1,450.75
50.000kr.0.03996kr.1,998.00
60.000kr.0.03926kr.2,355.60
120.000kr.0.03697kr.4,436.40
125.000kr.0.03685kr.4,606.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000