2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-072RL

DigiKey Part Number
311-2.0ERTR-ND - Tape & Reel (TR)
311-2.0ERCT-ND - Cut Tape (CT)
311-2.0ERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-072RL
Description
RES 2 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-072RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739.358
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.40600kr.4.06
25kr.0.31200kr.7.80
50kr.0.25860kr.12.93
100kr.0.21870kr.21.87
250kr.0.17804kr.44.51
500kr.0.15470kr.77.35
1.000kr.0.13637kr.136.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10111kr.505.55
10.000kr.0.09310kr.931.00
15.000kr.0.08920kr.1,338.00
25.000kr.0.08498kr.2,124.50
35.000kr.0.08257kr.2,889.95
50.000kr.0.08029kr.4,014.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500