
RC1206JR-072ML | |
|---|---|
DigiKey Part Number | 311-2.0MERTR-ND - Tape & Reel (TR) 311-2.0MERCT-ND - Cut Tape (CT) 311-2.0MERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-072ML |
Description | RES 2M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-072ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25700 | kr.2.57 |
| 25 | kr.0.19280 | kr.4.82 |
| 50 | kr.0.15820 | kr.7.91 |
| 100 | kr.0.13120 | kr.13.12 |
| 250 | kr.0.10392 | kr.25.98 |
| 500 | kr.0.08848 | kr.44.24 |
| 1.000 | kr.0.07626 | kr.76.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05381 | kr.269.05 |
| 10.000 | kr.0.04855 | kr.485.50 |
| 15.000 | kr.0.04599 | kr.689.85 |
| 25.000 | kr.0.04322 | kr.1,080.50 |
| 35.000 | kr.0.04164 | kr.1,457.40 |
| 50.000 | kr.0.04015 | kr.2,007.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

