
RC1206JR-072K7L | |
|---|---|
DigiKey Part Number | 311-2.7KERTR-ND - Tape & Reel (TR) 311-2.7KERCT-ND - Cut Tape (CT) 311-2.7KERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-072K7L |
Description | RES 2.7K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-072K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 25 | kr.0.19040 | kr.4.76 |
| 50 | kr.0.15600 | kr.7.80 |
| 100 | kr.0.12930 | kr.12.93 |
| 250 | kr.0.10244 | kr.25.61 |
| 500 | kr.0.08724 | kr.43.62 |
| 1.000 | kr.0.07519 | kr.75.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05305 | kr.265.25 |
| 10.000 | kr.0.04787 | kr.478.70 |
| 15.000 | kr.0.04534 | kr.680.10 |
| 25.000 | kr.0.04262 | kr.1,065.50 |
| 35.000 | kr.0.04106 | kr.1,437.10 |
| 50.000 | kr.0.03958 | kr.1,979.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

