RC1206JR-072K2L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.03623
Datasheet

Upgrade


YAGEO
In Stock: 9
Unit Price: kr.0.09000
Datasheet

Upgrade


YAGEO
In Stock: 5.000
Unit Price: kr.0.12000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.08409
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.02206
Datasheet

Upgrade


YAGEO
In Stock: 7.313
Unit Price: kr.0.09000
Datasheet

Similar


YAGEO
In Stock: 14.157
Unit Price: kr.0.09000
Datasheet

Direct


Vishay Dale
In Stock: 128.623
Unit Price: kr.0.09000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 53.181
Unit Price: kr.0.09000
Datasheet

Upgrade


Bourns Inc.
In Stock: 12.125
Unit Price: kr.0.09000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 20.564
Unit Price: kr.0.09000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 25.618
Unit Price: kr.0.14000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-072K2L

DigiKey Part Number
311-2.2KERTR-ND - Tape & Reel (TR)
311-2.2KERCT-ND - Cut Tape (CT)
311-2.2KERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-072K2L
Description
RES 2.2K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-072K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.09600kr.0.96
25kr.0.09200kr.2.30
50kr.0.08440kr.4.22
100kr.0.08130kr.8.13
250kr.0.07832kr.19.58
500kr.0.07168kr.35.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02845kr.142.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250