
RC1206JR-071R3L | |
|---|---|
DigiKey Part Number | 311-1.3ERTR-ND - Tape & Reel (TR) 311-1.3ERCT-ND - Cut Tape (CT) 311-1.3ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-071R3L |
Description | RES 1.3 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-071R3L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-071R3L | YAGEO | 758 | YAG3834CT-ND | kr.1.03000 | Upgrade |
| RMCF1206JT1R30 | Stackpole Electronics Inc | 9.862 | 738-RMCF1206JT1R30CT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.41700 | kr.4.17 |
| 25 | kr.0.32320 | kr.8.08 |
| 50 | kr.0.26800 | kr.13.40 |
| 100 | kr.0.22690 | kr.22.69 |
| 250 | kr.0.18488 | kr.46.22 |
| 500 | kr.0.16102 | kr.80.51 |
| 1.000 | kr.0.14205 | kr.142.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11185 | kr.559.25 |
| 10.000 | kr.0.10310 | kr.1,031.00 |
| 15.000 | kr.0.09883 | kr.1,482.45 |
| 25.000 | kr.0.09421 | kr.2,355.25 |
| 35.000 | kr.0.09157 | kr.3,204.95 |
| 50.000 | kr.0.08907 | kr.4,453.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

