
RC1206JR-071R1L | |
|---|---|
DigiKey Part Number | 311-1.1ERTR-ND - Tape & Reel (TR) 311-1.1ERCT-ND - Cut Tape (CT) 311-1.1ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-071R1L |
Description | RES 1.1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-071R1L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-071R1L | YAGEO | 555 | 13-AC1206FR-071R1LCT-ND | kr.1.01000 | Upgrade |
| RC1206FR-071R1L | YAGEO | 34.773 | 311-1.10FRCT-ND | kr.0.89000 | Upgrade |
| CRCW12061R10JNEA | Vishay Dale | 9.682 | 541-1.1ECT-ND | kr.0.63000 | Direct |
| RMCF1206JT1R10 | Stackpole Electronics Inc | 5.000 | 738-RMCF1206JT1R10CT-ND | kr.0.63000 | Direct |
| RMCF1206FT1R10 | Stackpole Electronics Inc | 24 | 738-RMCF1206FT1R10CT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.40600 | kr.4.06 |
| 25 | kr.0.31200 | kr.7.80 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.21870 | kr.21.87 |
| 250 | kr.0.17804 | kr.44.51 |
| 500 | kr.0.15470 | kr.77.35 |
| 1.000 | kr.0.13637 | kr.136.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10111 | kr.505.55 |
| 10.000 | kr.0.09310 | kr.931.00 |
| 15.000 | kr.0.08920 | kr.1,338.00 |
| 25.000 | kr.0.08498 | kr.2,124.50 |
| 35.000 | kr.0.08257 | kr.2,889.95 |
| 50.000 | kr.0.08029 | kr.4,014.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

