RC1206JR-071M2L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 5.869
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.62775
Datasheet

Upgrade


YAGEO
In Stock: 24.489
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05875
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.04618
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.04173
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 61.853
Unit Price: kr.1.02000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay Dale
In Stock: 2.505
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 5.000
Unit Price: kr.1.02000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.21071
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-071M2L

DigiKey Part Number
311-1.2MERTR-ND - Tape & Reel (TR)
311-1.2MERCT-ND - Cut Tape (CT)
311-1.2MERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-071M2L
Description
RES 1.2M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-071M2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.14100kr.1.41
25kr.0.12280kr.3.07
50kr.0.10500kr.5.25
100kr.0.09730kr.9.73
500kr.0.08308kr.41.54
1.000kr.0.07162kr.71.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08486kr.424.30
10.000kr.0.07181kr.718.10
15.000kr.0.05549kr.832.35
25.000kr.0.03917kr.979.25
35.000kr.0.03590kr.1,256.50
50.000kr.0.03264kr.1,632.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500