
RC1206JR-0713KL | |
|---|---|
DigiKey Part Number | 311-13KERTR-ND - Tape & Reel (TR) 311-13KERCT-ND - Cut Tape (CT) 311-13KERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-0713KL |
Description | RES 13K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-0713KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.11500 | kr.1.15 |
| 25 | kr.0.10480 | kr.2.62 |
| 50 | kr.0.09080 | kr.4.54 |
| 100 | kr.0.08130 | kr.8.13 |
| 250 | kr.0.07168 | kr.17.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04570 | kr.228.50 |
| 10.000 | kr.0.04302 | kr.430.20 |
| 35.000 | kr.0.04145 | kr.1,450.75 |
| 50.000 | kr.0.03996 | kr.1,998.00 |
| 60.000 | kr.0.03926 | kr.2,355.60 |
| 120.000 | kr.0.03697 | kr.4,436.40 |
| 125.000 | kr.0.03685 | kr.4,606.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

