12 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-0712ML

DigiKey Part Number
13-RC1206JR-0712MLTR-ND - Tape & Reel (TR)
13-RC1206JR-0712MLCT-ND - Cut Tape (CT)
13-RC1206JR-0712MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-0712ML
Description
RES 12M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-0712ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.62800kr.6.28
25kr.0.49440kr.12.36
50kr.0.41980kr.20.99
100kr.0.36070kr.36.07
250kr.0.30152kr.75.38
500kr.0.26730kr.133.65
1.000kr.0.24022kr.240.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18586kr.929.30
10.000kr.0.17400kr.1,740.00
15.000kr.0.16821kr.2,523.15
25.000kr.0.16195kr.4,048.75
35.000kr.0.15836kr.5,542.60
50.000kr.0.15497kr.7,748.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750