10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-0710RP

DigiKey Part Number
YAG1340TR-ND - Tape & Reel (TR)
YAG1340CT-ND - Cut Tape (CT)
YAG1340DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-0710RP
Description
RES 10 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-0710RP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.465
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.36100kr.3.61
25kr.0.27880kr.6.97
50kr.0.23200kr.11.60
100kr.0.19460kr.19.46
250kr.0.15748kr.39.37
500kr.0.13618kr.68.09
1.000kr.0.11951kr.119.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08764kr.438.20
10.000kr.0.08037kr.803.70
15.000kr.0.07682kr.1,152.30
25.000kr.0.07298kr.1,824.50
35.000kr.0.07079kr.2,477.65
50.000kr.0.06871kr.3,435.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000