0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-070RP

DigiKey Part Number
13-RC1206JR-070RPTR-ND - Tape & Reel (TR)
13-RC1206JR-070RPCT-ND - Cut Tape (CT)
13-RC1206JR-070RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-070RP
Description
RES 0 OHM JUMPER - 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.698
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
25kr.0.18760kr.4.69
50kr.0.16480kr.8.24
100kr.0.14460kr.14.46
250kr.0.12276kr.30.69
500kr.0.10880kr.54.40
1.000kr.0.09694kr.96.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07580kr.379.00
10.000kr.0.06889kr.688.90
15.000kr.0.06534kr.980.10
25.000kr.0.06132kr.1,533.00
35.000kr.0.05892kr.2,062.20
50.000kr.0.05658kr.2,829.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750