


RC1206JR-070RL | |
|---|---|
DigiKey Part Number | 311-0.0ERTR-ND - Tape & Reel (TR) 311-0.0ERCT-ND - Cut Tape (CT) 311-0.0ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-070RL |
Description | RES 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 25 | kr.0.12920 | kr.3.23 |
| 50 | kr.0.11160 | kr.5.58 |
| 100 | kr.0.09830 | kr.9.83 |
| 250 | kr.0.08268 | kr.20.67 |
| 500 | kr.0.07316 | kr.36.58 |
| 1.000 | kr.0.06499 | kr.64.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05038 | kr.251.90 |
| 10.000 | kr.0.04560 | kr.456.00 |
| 15.000 | kr.0.04314 | kr.647.10 |
| 25.000 | kr.0.04036 | kr.1,009.00 |
| 35.000 | kr.0.03870 | kr.1,354.50 |
| 50.000 | kr.0.03708 | kr.1,854.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

