1.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-7W1R8L

DigiKey Part Number
13-RC1206FR-7W1R8LTR-ND - Tape & Reel (TR)
13-RC1206FR-7W1R8LCT-ND - Cut Tape (CT)
13-RC1206FR-7W1R8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-7W1R8L
Description
RES 1.8 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-7W1R8L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.218
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.67800kr.6.78
25kr.0.53760kr.13.44
50kr.0.45640kr.22.82
100kr.0.39370kr.39.37
250kr.0.33044kr.82.61
500kr.0.29404kr.147.02
1.000kr.0.26514kr.265.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20653kr.1,032.65
10.000kr.0.19385kr.1,938.50
15.000kr.0.18767kr.2,815.05
25.000kr.0.18097kr.4,524.25
35.000kr.0.17714kr.6,199.90
50.000kr.0.17351kr.8,675.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250