
RC1206FR-7W1R8L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-7W1R8LTR-ND - Tape & Reel (TR) 13-RC1206FR-7W1R8LCT-ND - Cut Tape (CT) 13-RC1206FR-7W1R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-7W1R8L |
Description | RES 1.8 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-7W1R8L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.67800 | kr.6.78 |
| 25 | kr.0.53760 | kr.13.44 |
| 50 | kr.0.45640 | kr.22.82 |
| 100 | kr.0.39370 | kr.39.37 |
| 250 | kr.0.33044 | kr.82.61 |
| 500 | kr.0.29404 | kr.147.02 |
| 1.000 | kr.0.26514 | kr.265.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20653 | kr.1,032.65 |
| 10.000 | kr.0.19385 | kr.1,938.50 |
| 15.000 | kr.0.18767 | kr.2,815.05 |
| 25.000 | kr.0.18097 | kr.4,524.25 |
| 35.000 | kr.0.17714 | kr.6,199.90 |
| 50.000 | kr.0.17351 | kr.8,675.50 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

