THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-13820RL

DigiKey Part Number
13-RC1206FR-13820RLTR-ND - Tape & Reel (TR)
13-RC1206FR-13820RLCT-ND - Cut Tape (CT)
13-RC1206FR-13820RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-13820RL
Description
RES 820 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-13820RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12800kr.1.28
25kr.0.09720kr.2.43
50kr.0.06520kr.3.26
100kr.0.06210kr.6.21
250kr.0.06068kr.15.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.04570kr.914.00
40.000kr.0.04313kr.1,725.20
60.000kr.0.04205kr.2,523.00
200.000kr.0.04102kr.8,204.00
240.000kr.0.04054kr.9,729.60
480.000kr.0.03896kr.18,700.80
500.000kr.0.03888kr.19,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000