1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-1368R1L

DigiKey Part Number
13-RC1206FR-1368R1LTR-ND - Tape & Reel (TR)
13-RC1206FR-1368R1LCT-ND - Cut Tape (CT)
13-RC1206FR-1368R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-1368R1L
Description
RES 68.1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26200kr.2.62
25kr.0.19960kr.4.99
50kr.0.16380kr.8.19
100kr.0.13570kr.13.57
250kr.0.10828kr.27.07
500kr.0.09268kr.46.34
1.000kr.0.08026kr.80.26
5.000kr.0.06057kr.302.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.05036kr.1,007.20
40.000kr.0.04677kr.1,870.80
60.000kr.0.04502kr.2,701.20
100.000kr.0.04313kr.4,313.00
140.000kr.0.04205kr.5,887.00
200.000kr.0.04102kr.8,204.00
240.000kr.0.04054kr.9,729.60
480.000kr.0.03896kr.18,700.80
500.000kr.0.03888kr.19,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000