
RC1206FR-13511RL | |
|---|---|
DigiKey Part Number  | 13-RC1206FR-13511RLTR-ND - Tape & Reel (TR) 13-RC1206FR-13511RLCT-ND - Cut Tape (CT) 13-RC1206FR-13511RLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC1206FR-13511RL  | 
Description  | RES 511 OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 511 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC1206FR-13511RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.122" L x 0.063" W (3.10mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.26200 | kr.2.62 | 
| 25 | kr.0.19960 | kr.4.99 | 
| 50 | kr.0.16380 | kr.8.19 | 
| 100 | kr.0.13570 | kr.13.57 | 
| 250 | kr.0.10828 | kr.27.07 | 
| 500 | kr.0.09268 | kr.46.34 | 
| 1.000 | kr.0.08026 | kr.80.26 | 
| 5.000 | kr.0.06057 | kr.302.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.0.05036 | kr.1,007.20 | 
| 40.000 | kr.0.04677 | kr.1,870.80 | 
| 60.000 | kr.0.04502 | kr.2,701.20 | 
| 100.000 | kr.0.04313 | kr.4,313.00 | 
| 140.000 | kr.0.04205 | kr.5,887.00 | 
| 200.000 | kr.0.04102 | kr.8,204.00 | 
| 240.000 | kr.0.04054 | kr.9,729.60 | 
| 480.000 | kr.0.03896 | kr.18,700.80 | 
| 500.000 | kr.0.03888 | kr.19,440.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

