
RC1206FR-13402RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-13402RLTR-ND - Tape & Reel (TR) 13-RC1206FR-13402RLCT-ND - Cut Tape (CT) 13-RC1206FR-13402RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-13402RL |
Description | RES 402 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-13402RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28300 | kr.2.83 |
| 25 | kr.0.21360 | kr.5.34 |
| 50 | kr.0.17480 | kr.8.74 |
| 100 | kr.0.14470 | kr.14.47 |
| 250 | kr.0.11548 | kr.28.87 |
| 500 | kr.0.09864 | kr.49.32 |
| 1.000 | kr.0.08545 | kr.85.45 |
| 5.000 | kr.0.06451 | kr.322.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.05060 | kr.1,012.00 |
| 40.000 | kr.0.04699 | kr.1,879.60 |
| 60.000 | kr.0.04524 | kr.2,714.40 |
| 100.000 | kr.0.04333 | kr.4,333.00 |
| 140.000 | kr.0.04224 | kr.5,913.60 |
| 200.000 | kr.0.04121 | kr.8,242.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

