
| RC0603FR-7W1RL | |
|---|---|
| DigiKey Part Number | 13-RC0603FR-7W1RLTR-ND - Tape & Reel (TR) 13-RC0603FR-7W1RLCT-ND - Cut Tape (CT) 13-RC0603FR-7W1RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0603FR-7W1RL | 
| Description | RES 1 OHM 1% 1/5W 0603 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.10900 | kr.1.09 | 
| 25 | kr.0.10240 | kr.2.56 | 
| 50 | kr.0.09080 | kr.4.54 | 
| 100 | kr.0.08830 | kr.8.83 | 
| 250 | kr.0.08424 | kr.21.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.08486 | kr.424.30 | 
| 10.000 | kr.0.06528 | kr.652.80 | 
| 15.000 | kr.0.04570 | kr.685.50 | 
| 25.000 | kr.0.04506 | kr.1,126.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark