
RC1206FR-133R3L | |
---|---|
DigiKey Part Number | 13-RC1206FR-133R3LTR-ND - Tape & Reel (TR) 13-RC1206FR-133R3LCT-ND - Cut Tape (CT) 13-RC1206FR-133R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-133R3L |
Description | RES 3.3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-133R3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.42200 | kr.4.22 |
25 | kr.0.32520 | kr.8.13 |
50 | kr.0.27260 | kr.13.63 |
100 | kr.0.23040 | kr.23.04 |
250 | kr.0.18840 | kr.47.10 |
500 | kr.0.16460 | kr.82.30 |
1.000 | kr.0.14566 | kr.145.66 |
5.000 | kr.0.11551 | kr.577.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | kr.0.09978 | kr.1,995.60 |
40.000 | kr.0.09424 | kr.3,769.60 |
60.000 | kr.0.09154 | kr.5,492.40 |
100.000 | kr.0.08861 | kr.8,861.00 |
140.000 | kr.0.08694 | kr.12,171.60 |
200.000 | kr.0.08535 | kr.17,070.00 |
240.000 | kr.0.08461 | kr.20,306.40 |
480.000 | kr.0.08217 | kr.39,441.60 |
500.000 | kr.0.08204 | kr.41,020.00 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |