
RC1206FR-1327KL | |
---|---|
DigiKey Part Number | 13-RC1206FR-1327KLTR-ND - Tape & Reel (TR) 13-RC1206FR-1327KLCT-ND - Cut Tape (CT) 13-RC1206FR-1327KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-1327KL |
Description | RES 27K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-1327KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.12200 | kr.1.22 |
25 | kr.0.09480 | kr.2.37 |
50 | kr.0.06520 | kr.3.26 |
100 | kr.0.06210 | kr.6.21 |
250 | kr.0.06068 | kr.15.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | kr.0.03917 | kr.783.40 |
40.000 | kr.0.03896 | kr.1,558.40 |
60.000 | kr.0.03888 | kr.2,332.80 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |