
RC1206FR-1316K5L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-1316K5LTR-ND - Tape & Reel (TR) 13-RC1206FR-1316K5LCT-ND - Cut Tape (CT) 13-RC1206FR-1316K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-1316K5L |
Description | RES 16.5K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-1316K5L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 25 | kr.0.22840 | kr.5.71 |
| 50 | kr.0.18760 | kr.9.38 |
| 100 | kr.0.15660 | kr.15.66 |
| 250 | kr.0.12552 | kr.31.38 |
| 500 | kr.0.10766 | kr.53.83 |
| 1.000 | kr.0.09364 | kr.93.64 |
| 5.000 | kr.0.07133 | kr.356.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.05973 | kr.1,194.60 |
| 40.000 | kr.0.05565 | kr.2,226.00 |
| 60.000 | kr.0.05367 | kr.3,220.20 |
| 100.000 | kr.0.05152 | kr.5,152.00 |
| 140.000 | kr.0.05029 | kr.7,040.60 |
| 200.000 | kr.0.04912 | kr.9,824.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

