
RC1206FR-1312RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-1312RLTR-ND - Tape & Reel (TR) 13-RC1206FR-1312RLCT-ND - Cut Tape (CT) 13-RC1206FR-1312RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-1312RL |
Description | RES 12 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-1312RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 25 | kr.0.21040 | kr.5.26 |
| 50 | kr.0.17240 | kr.8.62 |
| 100 | kr.0.14270 | kr.14.27 |
| 250 | kr.0.11388 | kr.28.47 |
| 500 | kr.0.09726 | kr.48.63 |
| 1.000 | kr.0.08426 | kr.84.26 |
| 5.000 | kr.0.06360 | kr.318.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.04989 | kr.997.80 |
| 40.000 | kr.0.04633 | kr.1,853.20 |
| 60.000 | kr.0.04460 | kr.2,676.00 |
| 100.000 | kr.0.04273 | kr.4,273.00 |
| 140.000 | kr.0.04165 | kr.5,831.00 |
| 200.000 | kr.0.04064 | kr.8,128.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

