0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-130RL

DigiKey Part Number
13-RC1206FR-130RLTR-ND - Tape & Reel (TR)
13-RC1206FR-130RLCT-ND - Cut Tape (CT)
13-RC1206FR-130RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-130RL
Description
RES 0 OHM JUMPER 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.402
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
25kr.0.14440kr.3.61
50kr.0.12680kr.6.34
100kr.0.11100kr.11.10
250kr.0.09384kr.23.46
500kr.0.08306kr.41.53
1.000kr.0.07380kr.73.80
5.000kr.0.05740kr.287.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.04746kr.949.20
40.000kr.0.04357kr.1,742.80
60.000kr.0.04157kr.2,494.20
100.000kr.0.03931kr.3,931.00
140.000kr.0.03797kr.5,315.80
200.000kr.0.03665kr.7,330.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750