
RC1206FR-1027RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-1027RLTR-ND - Tape & Reel (TR) 13-RC1206FR-1027RLCT-ND - Cut Tape (CT) 13-RC1206FR-1027RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-1027RL |
Description | RES 27 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-1027RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30100 | kr.3.01 |
| 25 | kr.0.23080 | kr.5.77 |
| 50 | kr.0.18980 | kr.9.49 |
| 100 | kr.0.15830 | kr.15.83 |
| 250 | kr.0.12692 | kr.31.73 |
| 500 | kr.0.10884 | kr.54.42 |
| 1.000 | kr.0.09468 | kr.94.68 |
| 5.000 | kr.0.07211 | kr.360.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06558 | kr.655.80 |
| 20.000 | kr.0.06039 | kr.1,207.80 |
| 30.000 | kr.0.05787 | kr.1,736.10 |
| 50.000 | kr.0.05513 | kr.2,756.50 |
| 70.000 | kr.0.05357 | kr.3,749.90 |
| 100.000 | kr.0.05209 | kr.5,209.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

