THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0805DRE470R499L

DigiKey Part Number
13-PE0805DRE470R499LTR-ND - Tape & Reel (TR)
13-PE0805DRE470R499LCT-ND - Cut Tape (CT)
13-PE0805DRE470R499LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0805DRE470R499L
Description
RES 0.499 OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
499 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.157
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.94100kr.9.41
25kr.0.79360kr.19.84
50kr.0.70020kr.35.01
100kr.0.62140kr.62.14
250kr.0.53452kr.133.63
500kr.0.47988kr.239.94
1.000kr.0.43347kr.433.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35080kr.1,754.00
10.000kr.0.32375kr.3,237.50
15.000kr.0.30986kr.4,647.90
25.000kr.0.29415kr.7,353.75
35.000kr.0.28479kr.9,967.65
50.000kr.0.27564kr.13,782.00
60.000kr.0.27126kr.16,275.60
120.000kr.0.25950kr.31,140.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750