0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-1018KL

DigiKey Part Number
13-RC0603JR-1018KLTR-ND - Tape & Reel (TR)
13-RC0603JR-1018KLCT-ND - Cut Tape (CT)
13-RC0603JR-1018KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-1018KL
Description
RES 18K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-1018KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.05100kr.0.51
25kr.0.04360kr.1.09
50kr.0.03200kr.1.60
100kr.0.03200kr.3.20
250kr.0.02228kr.5.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01958kr.195.80
20.000kr.0.01632kr.326.40
30.000kr.0.01306kr.391.80
50.000kr.0.01244kr.622.00
70.000kr.0.01239kr.867.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000