RC1206FR-079R31L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.37000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.10060
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.09156
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12729
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.04842
Datasheet
9.31 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-079R31L

DigiKey Part Number
311-9.31FRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1206FR-079R31L
Description
RES 9.31 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9.31 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-079R31L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA1206FR-079R31LYAGEO0AA1206FR-079R31L-NDkr.0.37000Upgrade
CRCW12069R31FNEAVishay Dale0541-9.31FTR-NDkr.0.10060Direct
CRCW12069R31FNEBVishay Dale0CRCW12069R31FNEB-NDkr.0.09156Similar
CRCW12069R31FNTAVishay Dale0CRCW12069R31FNTA-NDkr.0.12729Similar
RMCF1206FT9R31Stackpole Electronics Inc0RMCF1206FT9R31-NDkr.0.04842Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11958kr.597.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.11958
Unit Price with VAT:kr.0.14948