
RC1206FR-079R1L | |
|---|---|
DigiKey Part Number | 311-9.10FRTR-ND - Tape & Reel (TR) 311-9.10FRCT-ND - Cut Tape (CT) 311-9.10FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-079R1L |
Description | RES 9.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-079R1L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.45000 | kr.4.50 |
| 25 | kr.0.35000 | kr.8.75 |
| 50 | kr.0.29300 | kr.14.65 |
| 100 | kr.0.24850 | kr.24.85 |
| 250 | kr.0.20364 | kr.50.91 |
| 500 | kr.0.17802 | kr.89.01 |
| 1.000 | kr.0.15774 | kr.157.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12538 | kr.626.90 |
| 10.000 | kr.0.11597 | kr.1,159.70 |
| 15.000 | kr.0.11139 | kr.1,670.85 |
| 25.000 | kr.0.10643 | kr.2,660.75 |
| 35.000 | kr.0.10360 | kr.3,626.00 |
| 50.000 | kr.0.10091 | kr.5,045.50 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

