Upgrade
Similar
Direct
Direct
Direct
Direct
Similar
Similar
Similar

RC1206FR-07866KL | |
|---|---|
DigiKey Part Number | 311-866KFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1206FR-07866KL |
Description | RES 866K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 866 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-07866KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206DR-07866KL | YAGEO | 0 | RC1206DR-07866KL-ND | kr.0.17153 | Upgrade |
| AC1206FR-07866KL | YAGEO | 0 | AC1206FR-07866KL-ND | kr.0.07630 | Similar |
| CR1206-FX-8663ELF | Bourns Inc. | 0 | CR1206-FX-8663ELF-ND | kr.0.05593 | Direct |
| CRCW1206866KFKEA | Vishay Dale | 1.505 | 541-CRCW1206866KFKEACT-ND | kr.0.71000 | Direct |
| ERJ-8ENF8663V | Panasonic Industry | 86.363 | P866KFCT-ND | kr.1.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06804 | kr.340.20 |
| Unit Price without VAT: | kr.0.06804 |
|---|---|
| Unit Price with VAT: | kr.0.08505 |








