
RC1206FR-0782K5L | |
|---|---|
DigiKey Part Number | 311-82.5KFRTR-ND - Tape & Reel (TR) 311-82.5KFRCT-ND - Cut Tape (CT) 311-82.5KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0782K5L |
Description | RES 82.5K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-0782K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 25 | kr.0.21040 | kr.5.26 |
| 50 | kr.0.17240 | kr.8.62 |
| 100 | kr.0.14270 | kr.14.27 |
| 250 | kr.0.11388 | kr.28.47 |
| 500 | kr.0.09726 | kr.48.63 |
| 1.000 | kr.0.08426 | kr.84.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06000 | kr.300.00 |
| 10.000 | kr.0.05437 | kr.543.70 |
| 15.000 | kr.0.05162 | kr.774.30 |
| 25.000 | kr.0.04866 | kr.1,216.50 |
| 35.000 | kr.0.04696 | kr.1,643.60 |
| 50.000 | kr.0.04535 | kr.2,267.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

