
RC1206FR-077M68L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-077M68LTR-ND - Tape & Reel (TR) 13-RC1206FR-077M68LCT-ND - Cut Tape (CT) 13-RC1206FR-077M68LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-077M68L |
Description | RES 7.68M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.68 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-077M68L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30100 | kr.3.01 |
| 25 | kr.0.23080 | kr.5.77 |
| 50 | kr.0.18980 | kr.9.49 |
| 100 | kr.0.15830 | kr.15.83 |
| 250 | kr.0.12692 | kr.31.73 |
| 500 | kr.0.10884 | kr.54.42 |
| 1.000 | kr.0.09468 | kr.94.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07211 | kr.360.55 |
| 10.000 | kr.0.06558 | kr.655.80 |
| 15.000 | kr.0.06240 | kr.936.00 |
| 25.000 | kr.0.05896 | kr.1,474.00 |
| 35.000 | kr.0.05699 | kr.1,994.65 |
| 50.000 | kr.0.05513 | kr.2,756.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

