
RC1206FR-07665RL | |
|---|---|
DigiKey Part Number | 311-665FRTR-ND - Tape & Reel (TR) 311-665FRCT-ND - Cut Tape (CT) 311-665FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-07665RL |
Description | RES 665 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 665 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-07665RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 25 | kr.0.21560 | kr.5.39 |
| 50 | kr.0.17620 | kr.8.81 |
| 100 | kr.0.14650 | kr.14.65 |
| 250 | kr.0.11692 | kr.29.23 |
| 500 | kr.0.10004 | kr.50.02 |
| 1.000 | kr.0.08673 | kr.86.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06190 | kr.309.50 |
| 10.000 | kr.0.05614 | kr.561.40 |
| 15.000 | kr.0.05334 | kr.800.10 |
| 25.000 | kr.0.05030 | kr.1,257.50 |
| 35.000 | kr.0.04857 | kr.1,699.95 |
| 50.000 | kr.0.04693 | kr.2,346.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

